TX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXEADLSANF-12.288000

Digi-Key Part Number
1664-1253-2-ND - Tape & Reel (TR)
1664-1253-1-ND - Cut Tape (CT)
1664-1253-6-ND - Digi-Reel®
Manufacturer
Taitien
Manufacturer Product Number
TXEADLSANF-12.288000
Supplier
Description
XTAL OSC VCTCXO 12.2880MHZ SNWV
Detailed Description
12.288 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taitien
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Crystal
Type
VCTCXO
Frequency
12.288 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1664-1253-2
1664-1253-1
1664-1253-6
Standard Package500