PXETCCJANF-7.680000

DigiKey Part Number
PXETCCJANF-7.680000-ND
Manufacturer
Manufacturer Product Number
PXETCCJANF-7.680000
Description
XTAL OSC XO 7.6800MHZ CMOS SMD
Customer Reference
Detailed Description
7.68 MHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Base Resonator
Type
Frequency
7.68 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
15µA