NJ-10M-6800-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ-10M-6852

Digi-Key Part Number
NJ-10M-6852-ND
Manufacturer
Taitien
Manufacturer Product Number
NJ-10M-6852
Supplier
Description
XTAL OSC OCXO 10.0000MHZ SNWV
Detailed Description
10 MHz OCXO Sine Wave Oscillator 12V - 6-SMD, No Lead, 5 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taitien
Series
Package
Strip
Part Status
Obsolete
Base Resonator
Crystal
Type
OCXO
Frequency
10 MHz
Function
-
Output
Sine Wave
Voltage - Supply
12V
Frequency Stability
±200ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
500mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, 5 Leads
Size / Dimension
1.000" L x 0.870" W (25.40mm x 22.10mm)
Height - Seated (Max)
0.520" (13.20mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package5