SN-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN-50

Digi-Key Part Number
1880-1132-ND
Manufacturer
Taica North America Corporation
Manufacturer Product Number
SN-50
Supplier
Description
SILICONE SHEET, VIBRATION DAMPIN
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Shock Absorption Sheet Blue 3.94" L x 3.94" W x 0.28" H (100.0mm x 100.0mm x 7.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taica North America Corporation
Series
-
Package
Bulk
Part Status
Active
Type
Shock Absorption Sheet
Color
Blue
Size / Dimension
3.94" L x 3.94" W x 0.28" H (100.0mm x 100.0mm x 7.0mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4016.99.6050
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$145.66000$145.66
5$137.08800$685.44
10$132.80300$1,328.03
25$119.95160$2,998.79
50$115.66760$5,783.38
100$111.38360$11,138.36
250$107.09968$26,774.92
Additional Resources
AttributeDescription
Other Names
1481004
1880-1132
Standard Package1