EHFW2BXPKG

DigiKey Part Number
EHFW2BXPKG-ND
Manufacturer
Manufacturer Product Number
EHFW2BXPKG
Description
CONN RCP IEEE1394 FIREWIR PNL MT
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Firewire (IEEE 1394)
Number of Contacts
6
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
-
Shielding
-