EHFW2

DigiKey Part Number
EHFW2-ND
Manufacturer
Manufacturer Product Number
EHFW2
Description
CONN RCP IEEE1394 FIREWIR PNL MT
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Panel Mount, Screw Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Firewire (IEEE 1394)
Number of Contacts
6
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Screw Hole
Mounting Feature
-
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
-
Shielding
-