200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201

Digi-Key Part Number
SC2829-ND
Manufacturer
Switchcraft Inc.
Manufacturer Product Number
201
Supplier
Description
SWITCH PUSH SPST-NO 0.25A 28V
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
250mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
SC2829
201-ND
Standard Package100