RR1220P 0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-273-D

DigiKey Part Number
RR12P27.0KDTR-ND - Tape & Reel (TR)
RR12P27.0KDCT-ND - Cut Tape (CT)
RR12P27.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-273-D
Description
RES SMD 27K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-273-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,636
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.04900$0.49
25$0.04560$1.14
50$0.04300$2.15
100$0.04080$4.08
250$0.03780$9.45
500$0.03570$17.85
1,000$0.03378$33.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03205$160.25
10,000$0.02708$270.80
15,000$0.02610$391.50
25,000$0.02511$627.75
35,000$0.02501$875.35
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600