PCMB053T-1R2MS

DigiKey Part Number
408-1517-2-ND - Tape & Reel (TR)
408-1517-1-ND - Cut Tape (CT)
408-1517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMB053T-1R2MS
Description
FIXED IND 1.2UH 6.5A 16 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 6.5 A 16mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
1.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.191" L x 0.185" W (4.85mm x 4.70mm)
Height - Seated (Max)
0.110" (2.80mm)
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.40100$14.01
25$1.27400$31.85
50$1.19720$59.86
100$0.99360$99.36
250$0.91712$229.28
500$0.86616$433.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.78975$789.75
3,000$0.76427$2,292.81
5,000$0.73880$3,694.00
10,000$0.71332$7,133.20
Manufacturers Standard Package