SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418FE38-50.000MT

Digi-Key Part Number
2388-SXT32418FE38-50.000MT-ND - Tape & Reel (TR)
2388-SXT32418FE38-50.000M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT32418FE38-50.000MT
Supplier
Description
CRYSTAL 50.000MHZ 18PF SMD
Detailed Description
50 MHz ±10ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.42642$213.21
Bulk
QtyUnit PriceExt Price
1$0.62000$0.62
10$0.57800$5.78
50$0.53680$26.84
100$0.49540$49.54
Additional Resources
AttributeDescription
Other Names
2388-SXT32418FE38-50.000MT
2388-SXT32418FE38-50.000M
Standard Package500