SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32417CB07-13.000MT

Digi-Key Part Number
2388-SXT32417CB07-13.000MT-ND - Tape & Reel (TR)
2388-SXT32417CB07-13.000M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT32417CB07-13.000MT
Supplier
Description
CRYSTAL 13.000MHZ 17PF SMD
Detailed Description
13 MHz ±25ppm Crystal 17pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Suntsu Electronics, Inc.
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
13 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
1 (Unlimited)
EAR99
8541.60.0060
2388-SXT32417CB07-13.000M
2388-SXT32417CB07-13.000MT
500