SXT32412DB27-18.432MT

SXT32410BA48-19.6608MT

Digi-Key Part Number
2388-SXT32410BA48-19.6608MT-ND - Tape & Reel (TR)
2388-SXT32410BA48-19.6608M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT32410BA48-19.6608MT
Supplier
Description
CRYSTAL 19.6608MHZ 10PF SMD
Detailed Description
19.6608 MHz ±30ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
19.6608 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
2388-SXT32410BA48-19.6608M
2388-SXT32410BA48-19.6608MT
Standard Package500