SXT32412DB27-18.432MT

SXT22420DA17-19.200MT

Digi-Key Part Number
2388-SXT22420DA17-19.200MT-ND - Tape & Reel (TR)
2388-SXT22420DA17-19.200M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT22420DA17-19.200MT
Supplier
Description
CRYSTAL 19.200MHZ 20PF SMD
Detailed Description
19.2 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
2388-SXT22420DA17-19.200M
2388-SXT22420DA17-19.200MT
Standard Package500