SXT32412DB27-18.432MT

SXT22412EA48-14.31818MT

Digi-Key Part Number
2388-SXT22412EA48-14.31818MT-ND - Tape & Reel (TR)
2388-SXT22412EA48-14.31818M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT22412EA48-14.31818MT
Supplier
Description
CRYSTAL 14.31818MHZ 12PF SMD
Detailed Description
14.31818 MHz ±15ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
2388-SXT22412EA48-14.31818MT
2388-SXT22412EA48-14.31818M
Standard Package500