SXT32412DB27-18.432MT

SXT22410AA38-18.432MT

Digi-Key Part Number
2388-SXT22410AA38-18.432MT-ND - Tape & Reel (TR)
2388-SXT22410AA38-18.432M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT22410AA38-18.432MT
Supplier
Description
CRYSTAL 18.432MHZ 10PF SMD
Detailed Description
18.432 MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
2388-SXT22410AA38-18.432MT
2388-SXT22410AA38-18.432M
Standard Package500