SXT32412DB27-18.432MT

SXT21421AA48-52.000MT

Digi-Key Part Number
2388-SXT21421AA48-52.000MT-ND - Tape & Reel (TR)
2388-SXT21421AA48-52.000M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT21421AA48-52.000MT
Supplier
Description
CRYSTAL 52.000MHZ 21PF SMD
Detailed Description
52 MHz ±50ppm Crystal 21pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
21pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.89456$447.28
Bulk
QtyUnit PriceExt Price
1$1.33000$1.33
10$1.16900$11.69
50$1.08640$54.32
100$0.94940$94.94
Additional Resources
AttributeDescription
Other Names
2388-SXT21421AA48-52.000M
2388-SXT21421AA48-52.000MT
Standard Package500