SXT32412DB27-18.432MT

SXT21420DB48-18.432MT

Digi-Key Part Number
2388-SXT21420DB48-18.432MT-ND - Tape & Reel (TR)
2388-SXT21420DB48-18.432M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT21420DB48-18.432MT
Supplier
Description
CRYSTAL 18.432MHZ 20PF SMD
Detailed Description
18.432 MHz ±20ppm Crystal 20pF 200 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.66240$331.20
Bulk
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.74500$7.45
50$0.71740$35.87
100$0.68980$68.98
Additional Resources
AttributeDescription
Other Names
2388-SXT21420DB48-18.432M
2388-SXT21420DB48-18.432MT
Standard Package500