SXT32412DB27-18.432MT

SXT21420AA07-52.000MT

Digi-Key Part Number
2388-SXT21420AA07-52.000MT-ND - Tape & Reel (TR)
2388-SXT21420AA07-52.000M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT21420AA07-52.000MT
Supplier
Description
CRYSTAL 52.000MHZ 20PF SMD
Detailed Description
52 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.89050$445.25
Bulk
QtyUnit PriceExt Price
1$1.33000$1.33
10$1.16500$11.65
50$1.08240$54.12
100$0.94530$94.53
Additional Resources
AttributeDescription
Other Names
2388-SXT21420AA07-52.000MT
2388-SXT21420AA07-52.000M
Standard Package500