SXT32412DB27-18.432MT

SXT21419AA17-22.1184MT

Digi-Key Part Number
2388-SXT21419AA17-22.1184MT-ND - Tape & Reel (TR)
2388-SXT21419AA17-22.1184M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT21419AA17-22.1184MT
Supplier
Description
CRYSTAL 22.1184MHZ 19PF SMD
Detailed Description
22.1184 MHz ±50ppm Crystal 19pF 120 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
2388-SXT21419AA17-22.1184MT
2388-SXT21419AA17-22.1184M
Standard Package500