SXT32412DB27-18.432MT

SXT21416EE38-37.400MT

Digi-Key Part Number
2388-SXT21416EE38-37.400MT-ND - Tape & Reel (TR)
2388-SXT21416EE38-37.400M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT21416EE38-37.400MT
Supplier
Description
CRYSTAL 37.400MHZ 16PF SMD
Detailed Description
37.4 MHz ±15ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
2388-SXT21416EE38-37.400M
2388-SXT21416EE38-37.400MT
Standard Package500