SXT32412DB27-18.432MT

SXT21416EE38-16.384MT

Digi-Key Part Number
2388-SXT21416EE38-16.384MT-ND - Tape & Reel (TR)
2388-SXT21416EE38-16.384M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT21416EE38-16.384MT
Supplier
Description
CRYSTAL 16.384MHZ 16PF SMD
Detailed Description
16.384 MHz ±15ppm Crystal 16pF 200 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.64576$322.88
Bulk
QtyUnit PriceExt Price
1$0.95000$0.95
10$0.83000$8.30
50$0.77080$38.54
100$0.68130$68.13
Additional Resources
AttributeDescription
Other Names
2388-SXT21416EE38-16.384MT
2388-SXT21416EE38-16.384M
Standard Package500