SXT32412DB27-18.432MT

SXO32C3B481-30.000MT

Digi-Key Part Number
2388-SXO32C3B481-30.000MT-ND - Tape & Reel (TR)
2388-SXO32C3B481-30.000M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXO32C3B481-30.000MT
Supplier
Description
XTAL OSC XO 30.0000MHZ CMOS SMD
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
30 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
2388-SXO32C3B481-30.000M
2388-SXO32C3B481-30.000MT
Standard Package500