SF23092A-2092HBT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: $34.09820
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 752
Unit Price: $35.79000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: $34.09820
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 36
Unit Price: $59.66000
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 44
Unit Price: $39.65000
Datasheet
SF Series 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF Series 2 Terminals
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SF23092A-2092HBT

DigiKey Part Number
SF23092A-2092HBT-ND
Manufacturer
Manufacturer Product Number
SF23092A-2092HBT
Description
FAN AXIAL 92X25MM 220/240VAC
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Part Status
Obsolete
Voltage - Rated
240VAC
Size / Dimension
Square - 91.5mm L x 91.5mm H
Width
25.50mm
Air Flow
37.0 CFM (1.04m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB(A)
Power (Watts)
14.00W
RPM
2850 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
BSMI, CCC, CE, cUL, TUV, UL
Weight
0.613 lb (278.05 g)
Current Rating (Amps)
0.060A
Voltage Range
185 ~ 245VAC
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes