SF23080A-2083HSL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 133
Unit Price: $35.98000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: $43.77000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 210
Unit Price: $31.39000
Datasheet
SF23080A-2083HSL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF23080A-2083HSL
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SF23080A-2083HSL

DigiKey Part Number
259-1102-ND
Manufacturer
Manufacturer Product Number
SF23080A-2083HSL
Description
FAN AXIAL 80X38MM 220/240VAC
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Part Status
Obsolete
Voltage - Rated
240VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
30.0 CFM (0.840m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
35.0dB(A)
Power (Watts)
16.00W
RPM
2750 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL
Weight
0.75 lb (340.19 g)
Current Rating (Amps)
0.080A
Voltage Range
185 ~ 245VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes