Direct
Parametric Equivalent




SF23080A-2083HBL | |
|---|---|
DigiKey Part Number | 259-1101-ND |
Manufacturer | |
Manufacturer Product Number | SF23080A-2083HBL |
Description | FAN AXIAL 80X38MM 220/240VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 80mm L x 80mm H Ball 31.0 CFM (0.868m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 240VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 31.0 CFM (0.868m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 36.5dB(A) | |
Power (Watts) | 13.50W | |
RPM | 2850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.75 lb (340.19 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 185 ~ 245VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - |



