Similar
Similar




SF11592A-1092MST.GN | |
|---|---|
DigiKey Part Number | SF11592A-1092MST.GN-ND |
Manufacturer | |
Manufacturer Product Number | SF11592A-1092MST.GN |
Description | FAN AXIAL 91.5X25.5MM 115VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Sleeve 26.0 CFM (0.728m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 91.5mm L x 91.5mm H | |
Width | 25.50mm | |
Air Flow | 26.0 CFM (0.728m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 30.0dB(A) | |
Power (Watts) | 6.00W | |
RPM | 1700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.617 lb (280.00 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | 42000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $28.38520 | $1,419.26 |
| Unit Price without GST: | $28.38520 |
|---|---|
| Unit Price with GST: | $31.22372 |



