Parametric Equivalent
Parametric Equivalent




SF11592A-1092HBT | |
|---|---|
DigiKey Part Number | SF11592A-1092HBT-ND |
Manufacturer | |
Manufacturer Product Number | SF11592A-1092HBT |
Description | FAN AXIAL 92X25MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 37.0 CFM (1.04m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 37.0 CFM (1.04m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2850 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.613 lb (278.05 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 85 ~ 125VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - |







