PF60381B1-1000U-A9H

DigiKey Part Number
259-PF60381B1-1000U-A9H-ND
Manufacturer
Manufacturer Product Number
PF60381B1-1000U-A9H
Description
FAN 60X38MM 12VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 60.8 CFM (1.70m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
60.8 CFM (1.70m³/min)
Static Pressure
2.300 in H2O (572.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
61.2dB(A)
Power (Watts)
14.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
1.20A
Voltage Range
10.2 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyphenylene Ether (PPE), Polystyrene (PS)
Lifetime @ Temp.
70000 Hrs @ 40°C
In-Stock: 200
Can ship immediately
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$35.82000$35.82
10$33.10100$331.01
Unit Price without GST:$35.82000
Unit Price with GST:$39.40200