XLMDK11D14V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLMDK11D14V

DigiKey Part Number
XLMDK11D14V-ND
Manufacturer
Manufacturer Product Number
XLMDK11D14V
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 14V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLMDK11D14V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
14V
Current - Test
14mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.