125CDMCCDS-220MC

DigiKey Part Number
308-2566-2-ND - Tape & Reel (TR)
308-2566-1-ND - Cut Tape (CT)
308-2566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
125CDMCCDS-220MC
Description
FIXED IND 22UH 6.5A 40.4MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 6.5 A 40.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
40.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$2.02400$20.24
25$1.86640$46.66
50$1.66780$83.39
100$1.38960$138.96
250$1.34996$337.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.27058$635.29
1,000$1.19118$1,191.18
2,500$1.15147$2,878.68
5,000$1.11177$5,558.85
12,500$1.05618$13,202.25
Manufacturers Standard Package