0415CDMCCDS-R68MC

DigiKey Part Number
308-2541-2-ND - Tape & Reel (TR)
308-2541-1-ND - Cut Tape (CT)
308-2541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0415CDMCCDS-R68MC
Description
FIXED IND 680NH 7.3A 19.2MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 7.3 A 19.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.6A
Shielding
Shielded
DC Resistance (DCR)
19.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.059" (1.50mm)
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.48400$14.84
25$1.34920$33.73
50$1.26800$63.40
100$1.05230$105.23
250$0.97128$242.82
500$0.91736$458.68
1,000$0.83642$836.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.75921$4,555.26