
SWH25A-NULC-S03-UU-BR | |
|---|---|
DigiKey Part Number | SWH25A-NULC-S03-UU-BR-ND |
Manufacturer | |
Manufacturer Product Number | SWH25A-NULC-S03-UU-BR |
Description | CONN RCPT HSG 3POS 2.54MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |




