cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMH102-LPPE-D49-SM-BK

Digi-Key Part Number
SMH102-LPPE-D49-SM-BK-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
SMH102-LPPE-D49-SM-BK
Supplier
Description
CONN HEADER SMD 98POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Connector Header Surface Mount 98 position 0.039" (1.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
98
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tube
QtyUnit PriceExt Price
1,000$9.60866$9,608.66
Additional Resources
AttributeDescription
Standard Package1,000