cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM210-LPPE-D28-SP-BK

Digi-Key Part Number
SFM210-LPPE-D28-SP-BK-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
SFM210-LPPE-D28-SP-BK
Supplier
Description
CONN HDR 56POS 0.039 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
56 Position Header, Top or Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
Package
Tube
Part Status
Active
Connector Type
Header, Top or Bottom Entry
Contact Type
Female Socket
Style
Board to Board
Number of Positions
56
Number of Positions Loaded
All
Pitch - Mating
0.039" (1.00mm)
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.087" (2.20mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1A
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tube
QtyUnit PriceExt Price
1,000$6.06185$6,061.85
Additional Resources
AttributeDescription
Standard Package1,000