cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE39DHRN

Digi-Key Part Number
RBE39DHRN-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
RBE39DHRN
Supplier
Description
CONN EDGE DUAL FMALE 78POS 0.039
Detailed Description
78 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
39
Number of Positions
78
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyphenylene Sulfide (PPS)
1 (Unlimited)
EAR99
8536.69.4040
1