NWE115DHHN-T911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NWE115DHHN-T911
NWE Series

NWE115DHHN-T911

Digi-Key Part Number
S2793-ND
Manufacturer
Manufacturer Product Number
NWE115DHHN-T911
Description
CONN PCI EXP FEMALE 230POS 0.039
Detailed Description
230 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Product Status
Obsolete
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
230
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA46), Nylon 4/6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Obsolete

This product is no longer manufactured.
Additional Resources
AttributeDescription
Other NamesS2793
Standard Package1