cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC30DRYS-S734

Digi-Key Part Number
EMC30DRYS-S734-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
EMC30DRYS-S734
Supplier
Description
CONN EDGE DUAL FMALE 60POS 0.100
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
30
Number of Positions
60
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Not Applicable
EAR99
8536.69.4040
All prices are in AUD
Tray
QtyUnit PriceExt Price
10$20.59900$205.99
1