cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBC44DREN-S93

Digi-Key Part Number
EBC44DREN-S93-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
EBC44DREN-S93
Supplier
Description
CONN EDGE DUAL FMALE 88POS 0.100
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
88 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
44
Number of Positions
88
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tray
QtyUnit PriceExt Price
10$13.44200$134.42
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1