cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC06DCKI

Digi-Key Part Number
AMC06DCKI-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
AMC06DCKI
Supplier
Description
CONN EDGE DUAL FMALE 12POS 0.100
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
6
Number of Positions
12
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Loop Bellows
Color
-
Flange Feature
Top Mount Opening, Threaded Insert, 4-40
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tray
QtyUnit PriceExt Price
10$16.15200$161.52
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1