cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACB44DKBS-S1075

Digi-Key Part Number
ACB44DKBS-S1075-ND
Manufacturer
Manufacturer Product Number
ACB44DKBS-S1075
Description
CONN EDGE DUAL FMALE 88POS 0.100
Detailed Description
88 Position Female Connector Non Specified - Dual Edge, Bi-Level Gold 0.100" (2.54mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tube
Product Status
Active
Card Type
Non Specified - Dual Edge, Bi-Level
Gender
Female
Number of Positions/Bay/Row
44
Number of Positions
88
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Bi-Level - High Density
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Side Mount Opening, Staggered Ears, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1