cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABB82DHAT

Digi-Key Part Number
ABB82DHAT-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
ABB82DHAT
Supplier
Description
CONN EDGE DUAL FMALE 164POS .050
Detailed Description
164 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
82
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder, Staggered
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
1 (Unlimited)
EAR99
8536.69.4040
1