8-SOIC

TL082CDT

Digi-Key Part Number
497-2212-2-ND - Tape & Reel (TR)
497-2212-1-ND - Cut Tape (CT)
497-2212-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TL082CDT
Supplier
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
J-FET Amplifier 2 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
J-FET
Number of Circuits
2
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply, Single/Dual (±)
6V ~ 36V, ±3V ~ 18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.55400$5.54
25$0.51760$12.94
100$0.41400$41.40
250$0.38440$96.10
500$0.32528$162.64
1,000$0.25136$251.36
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.24410$610.25
Additional Resources
AttributeDescription
Other Names
497-2212-1
497-2212-2
497-2212-2-NDR
497-2212-1-NDR
497-2212-6
Standard Package2,500