TDA7706CB | |
---|---|
DigiKey Part Number | TDA7706CB-ND |
Manufacturer | |
Manufacturer Product Number | TDA7706CB |
Description | IC TUNER AM/FM HD INTERFC 64LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF IC Tuner AM, FM 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7706CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Tuner | |
Frequency | - | |
RF Type | AM, FM | |
Secondary Attributes | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
960 | $8.50698 | $8,166.70 |
Unit Price without GST: | $8.50698 |
---|---|
Unit Price with GST: | $9.35768 |