DO-214AC SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T39CAY

Digi-Key Part Number
497-10950-2-ND - Tape & Reel (TR)
497-10950-1-ND - Cut Tape (CT)
497-10950-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
SMA6T39CAY
Supplier
Description
TVS DIODE 33.3VWM 69.7VC SMA
Detailed Description
69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
STMicroelectronics
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
57A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA (DO-214AC)
1 (Unlimited)
EAR99
8541.10.0080
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.63000$1.63
10$1.45300$14.53
100$1.13320$113.32
500$0.93608$468.04
1,000$0.78378$783.78
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.78378$3,918.90
497-10950-2
497-10950-1
-497-10950-2
-497-10950-1
497-10950-6
5,000
(19)
SMAJ36CA-13-FDiodes Incorporated26,069SMAJ36CA-FDICT-ND$0.66000Similar
P4SMA39CA-E3/61Vishay General Semiconductor - Diodes Division257P4SMA39CA-E3/61GICT-ND$0.66000Similar
SMAJ43CA-E3/5AVishay General Semiconductor - Diodes Division12SMAJ43CA-E3/5AGICT-ND$0.66000Similar
P4SMA39CABourns Inc.313P4SMA39CABBCT-ND$0.53000Similar
P4SMA51CA-E3/61Vishay General Semiconductor - Diodes Division2,959P4SMA51CA-E3/61GICT-ND$0.66000Similar