P-NUCLEO-6180X2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-NUCLEO-6180X2

DigiKey Part Number
497-15710-ND
Manufacturer
Manufacturer Product Number
P-NUCLEO-6180X2
Description
NUCLEO PACK L053R8/VL6180X
Customer Reference
Detailed Description
STM32L053R8, VL6180X FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
-
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
STM32L053R8, VL6180X
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.