LD39020ADTPU08R | |
---|---|
DigiKey Part Number | 497-15923-2-ND - Tape & Reel (TR) 497-15923-1-ND - Cut Tape (CT) 497-15923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU08R |
Description | IC REG LINEAR 0.8V 200MA 4DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.54800 | $5.48 |
25 | $0.51160 | $12.79 |
100 | $0.40940 | $40.94 |
250 | $0.38012 | $95.03 |
500 | $0.32164 | $160.82 |
1,000 | $0.24852 | $248.52 |
2,500 | $0.22659 | $566.48 |
5,000 | $0.21198 | $1,059.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22433 | $2,243.30 |
20,000 | $0.21001 | $4,200.20 |
30,000 | $0.20279 | $6,083.70 |
50,000 | $0.19473 | $9,736.50 |
70,000 | $0.19000 | $13,300.00 |