NL126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW NL126/25-30 AT

Digi-Key Part Number
374-1338-ND
Manufacturer
Manufacturer Product Number
SW NL126/25-30 AT
Description
SWITCH REED SPST-NO 1.5A 200V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 50VA 1.5A (AC/DC) 200 V Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
25 ~ 30AT
Release Range
16 ~ 23AT
Current - Switching
1.5A (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
50VA
Operate Time
0.8 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.126" (54.00mm)
Size - Body
0.098" Dia x 0.799" L (2.50mm x 20.30mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
2.5A (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in AUD
Bulk
QtyUnit PriceExt Price
3,000$1.26324$3,789.72
Additional Resources
AttributeDescription
Other Names
4500862530
374-1338
NL126253001
Standard Package1,000