
5M1520CT | |
|---|---|
DigiKey Part Number | 452-1156-ND |
Manufacturer | |
Manufacturer Product Number | 5M1520CT |
Description | VAR XFMR 240/280VAC 9.5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 9.5A (2.66kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 9.5A (2.66kVA) | |
Size | 8.310" L x 7.250" W x 13.390" H (211.07mm x 184.15mm x 340.11mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,584.32000 | $4,584.32 |
| Unit Price without GST: | $4,584.32000 |
|---|---|
| Unit Price with GST: | $5,042.75200 |

