cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30M1510

DigiKey Part Number
452-1122-ND
Manufacturer
Manufacturer Product Number
30M1510
Description
VAR XFMR 120/140VAC 15A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
120VAC, 140VAC Terminals Output 15A (2.1kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Active
Type
Panel Mount
Output Type
Terminals
Voltage - Output
120VAC, 140VAC
Voltage - Supply
120VAC
Input Type
Terminals
Constant Current Load - Max
15A (2.1kVA)
Size
8.810" L x 7.250" W x 11.120" H (223.77mm x 184.15mm x 282.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3,872.96000$3,872.96
Manufacturers Standard Package
Unit Price without GST:$3,872.96000
Unit Price with GST:$4,260.25600