SM Series

SM2615JTR150

Digi-Key Part Number
SM2615JTR150-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
SM2615JTR150
Supplier
Description
RES 0.15 OHM 5% 1W 2615
Detailed Description
150 mOhms ±5% 1W Chip Resistor 2615 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
150 mOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
2615
Size / Dimension
0.280" L x 0.150" W (7.10mm x 3.80mm)
Height - Seated (Max)
0.155" (3.94mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.65567$983.50
Additional Resources
AttributeDescription
Other Names
SM10.15JR
SM10.15JR-ND
SM 1 0.15 5% R
SM10.155%R
SM10.155%R-ND
Standard Package1,500